MMX0450K10500000000 | NISSEI MMX Polyester Film Capacitor, 450V dc, ±10%, 1μF, Through Hole | RS
Recently searched

    NISSEI MMX Polyester Film Capacitor, 450V dc, ±10%, 1μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR73.12

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR7.312MYR73.12
    20 +MYR7.056MYR70.56

    **price indicative

    RS Stock No.:
    183-3207
    Mfr. Part No.:
    MMX0450K10500000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    1µF

    Voltage

    450V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    MMX

    Lead Pitch

    15mm

    Length

    17.8mm

    Depth

    7.5mm

    Height

    16.3mm

    Dimensions

    17.8 x 7.5 x 16.3mm

    Dielectric

    Polyester

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.8mm

    Dissipation Factor

    0.008%

    Maximum Operating Temperature

    +85°C

    Related links