MMX0250K68200000000 | NISSEI MMX Polyester Film Capacitor, 250V dc, ±10%, 6.8nF, Through Hole | RS
Recently searched

    NISSEI MMX Polyester Film Capacitor, 250V dc, ±10%, 6.8nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR16.82

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 10MYR1.682MYR16.82
    20 +MYR1.648MYR16.48

    **price indicative

    RS Stock No.:
    183-3395
    Mfr. Part No.:
    MMX0250K68200000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    6.8nF

    Voltage

    250V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    MMX

    Lead Pitch

    5mm

    Length

    7.3mm

    Depth

    3.7mm

    Height

    6.5mm

    Dimensions

    7.3 x 3.7 x 6.5mm

    Dielectric

    Polyester

    Dissipation Factor

    0.008%

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Lead Diameter

    0.6mm

    Related links