NISSEI MMT Polyester Capacitor PET, 63V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 183-3356
- Mfr. Part No.:
- MMT0063J10500000000
- Manufacturer:
- NISSEI
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR82.17
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR8.217 | MYR82.17 |
20 + | MYR7.807 | MYR78.07 |
**price indicative
- RS Stock No.:
- 183-3356
- Mfr. Part No.:
- MMT0063J10500000000
- Manufacturer:
- NISSEI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NISSEI | |
Capacitance | 1µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MMT | |
Lead Pitch | 5mm | |
Length | 8mm | |
Depth | 5.3mm | |
Height | 11mm | |
Dimensions | 8 x 5.3 x 11mm | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 0.01% | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand NISSEI | ||
Capacitance 1µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MMT | ||
Lead Pitch 5mm | ||
Length 8mm | ||
Depth 5.3mm | ||
Height 11mm | ||
Dimensions 8 x 5.3 x 11mm | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 0.01% | ||
Minimum Operating Temperature -40°C | ||
Related links
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole