Recently searched

    NISSEI MMT Polyester Capacitor PET, 63V dc, ±5%, 3.3μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR189.67

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR18.967MYR189.67
    20 +MYR18.117MYR181.17

    **price indicative

    RS Stock No.:
    183-3455
    Mfr. Part No.:
    MMT0063J33500000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    3.3µF

    Voltage

    63V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    MMT

    Lead Pitch

    7.5mm

    Length

    11mm

    Depth

    7mm

    Height

    13.5mm

    Dimensions

    11 x 7 x 13.5mm

    Maximum Operating Temperature

    +85°C

    Dissipation Factor

    0.01%

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.5mm

    Related links