MMT0063J15300000000 | NISSEI MMT Polyester Capacitor PET, 63V dc, ±5%, 15nF, Through Hole | RS
Recently searched

    NISSEI MMT Polyester Capacitor PET, 63V dc, ±5%, 15nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR17.76

    Add to Basket
    Select or type quantity
    120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR1.776MYR17.76
    20 +MYR1.738MYR17.38

    **price indicative

    RS Stock No.:
    183-3193
    Mfr. Part No.:
    MMT0063J15300000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    15nF

    Voltage

    63V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    MMT

    Lead Pitch

    5mm

    Length

    8mm

    Depth

    3.2mm

    Height

    5mm

    Dimensions

    8 x 3.2 x 5mm

    Dissipation Factor

    0.01%

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.5mm

    Related links