BETA 67 mm, Rasp, Rotary Files, Round

Subtotal (1 unit)*

MYR451.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR451.09

*price indicative

RS Stock No.:
225-1034
Mfr. Part No.:
426MD/OV12
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Shape

Round

Product Type

File

Cut Type

Rasp

Sub Type

Rotary Files

Length

67mm

Number of Pieces

1

Handle Included

No

Width

12mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA rotary file of diameter 12 mm and it is made from hard metal. It has cross cut HM6.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy