CK 150 mm, Standard, File, Three Square Handle Included
- RS Stock No.:
- 857-669
- Mfr. Part No.:
- T0074A 6
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR35.32
FREE delivery for orders over RM 150.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.32 |
*price indicative
- RS Stock No.:
- 857-669
- Mfr. Part No.:
- T0074A 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Three Square | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Standard | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Three Square | ||
Product Type File | ||
Sub Type File | ||
Cut Type Standard | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. standard saw file is crafted for precision filing tasks. Engineered with a high carbon steel construction, it ensures durability and effectiveness in various applications.
Durable high carbon, black oxide treated steel for extended tool life
Ergonomic two-component grip enhances comfort during use
Lanyard compatible for convenient storage and accessibility
Specially designed solid inner core provides a secure handle to tang bond
Profiled three-square taper allows for precise performance
Related links
- CK 150 mm File, Three Square Handle Included
- CK 125 mm File, Three Square Handle Included
- CK 125 mm Three Square Handle Included
- CK 150 mm File, Flat Handle Included
- CK 150 mm Engineers File, Flat Handle Included
- CK 150 mm File, Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 150 mm File, Flat Handle Included
