Teng Tools 10 in, Second-Cut File, Engineers File, Half Round Handle Included
- RS Stock No.:
- 838-157
- Mfr. Part No.:
- FLHR10
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR109.60
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.60 |
*price indicative
- RS Stock No.:
- 838-157
- Mfr. Part No.:
- FLHR10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Second-Cut File | |
| Sub Type | Engineers File | |
| Length | 10in | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Second-Cut File | ||
Sub Type Engineers File | ||
Length 10in | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools hand file is a versatile tool designed for effective filing with precision. Its robust construction ensures durability while handling various filing tasks, catering to both professionals and enthusiasts.
Made from high carbon steel for exceptional strength and durability
Bi-material handle provides a comfortable, ergonomic grip
Features a second cut to deliver a refined Diamond pattern cutting surface
Designed to cut on both edges, Ideal for filing grooves and similar tasks
Measuring 250 mm, this half round hand file offers optimal handling
Related links
- Teng Tools 10 in Engineers File, Round Handle Included
- Teng Tools 10 in Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Half Round Handle Included
- RS PRO 300 mm Half Round Handle Included
- RS PRO 250 mm Half Round Handle Included
- CK 150 mm Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Crescent 200 mm Engineers File, Half Round Handle Included
