Bosch 200 mm, Hand Tool, Flat, Half Round, Round, Triangular Handle Included

N

Subtotal (1 set)*

MYR221.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR221.00

*price indicative

RS Stock No.:
673-832
Mfr. Part No.:
1600A02ZB0
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Engineers File Set

Shape

Flat, Half Round, Round, Triangular

Sub Type

Hand Tool

Length

200mm

Number of Pieces

5

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch engineers' file set is a hand tool collection designed for shaping and finishing metalwork in workshop environments. It comprises multiple file profiles supplied with a handle for controlled manual use, suitable for tasks requiring varied surface removal and contouring across flat and curved components.

Contains five files for varied material removal rates

Includes a fitted handle for improved grip and control

Flat profile allows efficient surface levelling

Half‑round shape enables internal curve filing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy