TREND Networks FiberMASTER Quad OTDR Single & Multimode Fibre Optic Test Kit
- RS Stock No.:
- 274-3249
- Distrelec Article No.:
- 302-40-481
- Mfr. Part No.:
- R240-QIP
- Manufacturer:
- TREND Networks
Subtotal (1 unit)*
MYR35,596.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,596.69 |
*price indicative
- RS Stock No.:
- 274-3249
- Distrelec Article No.:
- 302-40-481
- Mfr. Part No.:
- R240-QIP
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Cable Type | Single & Multimode | |
| Product Type | Fibre Optic Test Equipment | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC, FC, LC, ST | |
| Resolution | 6 → 16 | |
| Interface Type | USB | |
| Battery Type | Lithium | |
| Minimum Power Measurement | 5dBm | |
| Height | 6.7in | |
| Weight | 730g | |
| Standards/Approvals | IEC61300335 Standar, /ISO/IEC/IEEE requirements | |
| Width | 4.25in | |
| Power Source | Adapter | |
| Model Number | FiberMASTER Quad OTDR | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Cable Type Single & Multimode | ||
Product Type Fibre Optic Test Equipment | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC, FC, LC, ST | ||
Resolution 6 → 16 | ||
Interface Type USB | ||
Battery Type Lithium | ||
Minimum Power Measurement 5dBm | ||
Height 6.7in | ||
Weight 730g | ||
Standards/Approvals IEC61300335 Standar, /ISO/IEC/IEEE requirements | ||
Width 4.25in | ||
Power Source Adapter | ||
Model Number FiberMASTER Quad OTDR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FiberMASTER Quad OTDR
The TREND Networks OTDRs feature both high dynamic range and small dead zones which provides precision required for installation and troubleshooting. The software simplifies certification of cabling with simple pass/fail results. These OTDRs can be complicated to configure and achieve accurate results. The 1625nm wavelength allows in service testing of networks without interrupting existing subscribers.
Compatible with the auto centering pass and fail video probe
Auto test up to three wavelengths
Auto wavelength switching
Universal power meter and light source adapters
Storage up to 40,000 tests
Bright colour display
Rechargeable lithium battery
USB interface
Automatic image positioning
Related links
- TREND Networks FiberMASTER PON OTDR Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Quad Light Source Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER OTDR Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Power Meter Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Power Meter and Light Source Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER OTDR Single Mode Fibre Optic Test Kit
- TREND Networks FiberMaster Quad Single & Multimode Fibre Optic Test Kit
- TREND Networks FMQ-OTDR-KIT Fibre Optic Fibre Optic Test Kit
