StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4802
- Distrelec Article No.:
- 302-94-273
- Mfr. Part No.:
- WSP-Q40GLR4L-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR6,363.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,363.22 |
*price indicative
- RS Stock No.:
- 280-4802
- Distrelec Article No.:
- 302-94-273
- Mfr. Part No.:
- WSP-Q40GLR4L-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 40000Mbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 2km | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 40000Mbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 2km | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed for programmed and tested to work with Arista Networks brand switches and routers.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com QSFP Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Toggle Clamp
- Draw Wires & Fish Tapes

