StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4759
- Distrelec Article No.:
- 302-94-215
- Mfr. Part No.:
- SFP1GBX40UES
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,605.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,605.83 |
*price indicative
- RS Stock No.:
- 280-4759
- Distrelec Article No.:
- 302-94-215
- Mfr. Part No.:
- SFP1GBX40UES
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Dell EMC switches and routers. The SFP transceiver module supports a maximum distance of up to 40 km and delivers dependable 1 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostic monitoring
Less than 1.6 watt power consumption
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module Full Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module Half Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 100Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 8000Mbps
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife

