StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4740
- Distrelec Article No.:
- 302-94-149
- Mfr. Part No.:
- SFP-10G-BX-U-20-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR2,981.94
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,981.94 |
*price indicative
- RS Stock No.:
- 280-4740
- Distrelec Article No.:
- 302-94-149
- Mfr. Part No.:
- SFP-10G-BX-U-20-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 10000Mbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 20km | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 10000Mbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 20km | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with Cisco switches and routers. This transceiver module supports a maximum distance of up to 20 km and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- Lump & Claw Hammers
- Connector Wrenches
- Toggle Clamp
- Cable Knives | Cable Stripping Knife

