StarTech.com LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 155Mbps
- RS Stock No.:
- 280-4713
- Distrelec Article No.:
- 302-94-179
- Mfr. Part No.:
- SFP100BBXUST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR809.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR809.49 |
*price indicative
- RS Stock No.:
- 280-4713
- Distrelec Article No.:
- 302-94-179
- Mfr. Part No.:
- SFP100BBXUST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Network Speed | 155Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Network Speed 155Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. The SFP transceiver module supports a maximum distance of up to 10 km and delivers dependable 100 Mbps connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Less than 1 watt power consumption
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode SFP Transceiver Module Full Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module Half Duplex, 155Mbps
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 100Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 8000Mbps
- Lump & Claw Hammers

