StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4632
- Distrelec Article No.:
- 302-94-045
- Mfr. Part No.:
- JD094B-BX60-U-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR6,088.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,088.52 |
*price indicative
- RS Stock No.:
- 280-4632
- Distrelec Article No.:
- 302-94-045
- Mfr. Part No.:
- JD094B-BX60-U-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 60km | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 60km | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with HPE brand switches and routers. This fiber transceiver module supports a maximum distance of up to 60 km and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring

