StarTech.com QSFP Multimode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4518
- Distrelec Article No.:
- 302-93-919
- Mfr. Part No.:
- 747698-B21-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR2,461.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,461.30 |
*price indicative
- RS Stock No.:
- 280-4518
- Distrelec Article No.:
- 302-93-919
- Mfr. Part No.:
- 747698-B21-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | QSFP | |
| Maximum Transfer Distance | 400m | |
| Fibre Type | Multimode | |
| Network Speed | 40000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Fibre Operating Mode Full Duplex | ||
Connection Port QSFP | ||
Maximum Transfer Distance 400m | ||
Fibre Type Multimode | ||
Network Speed 40000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostic monitoring
Related links
- StarTech.com QSFP Multimode Transceiver Module 40000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com QSFP Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com QSFP Multimode Active Optical Cable Module, 40Gbps
- StarTech.com MPO Multimode Transceiver Module 40Gbps
- StarTech.com LC Multimode Transceiver Module 40000Mbps

