StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

MYR2,992.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,992.15

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4503
Distrelec Article No.:
302-93-902
Mfr. Part No.:
10G-SFPP-BXU-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Fibre Type

Single Mode

Maximum Transfer Distance

10km

Connection Port

LC

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbps

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber Transceiver module is a 100 percent Brocade compatible. This module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This 10 Gigabit Ethernet bi directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two.

RoHS compliant

Lifetime warranty

Low power consumption

Compatible with Brocade routers and switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy