StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

MYR677.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR677.04

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4489
Distrelec Article No.:
302-93-889
Mfr. Part No.:
10057H-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Maximum Transfer Distance

10km

Connection Port

LC

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbps

Fibre Type

Single Mode

COO (Country of Origin):
CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 10 km.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Less than 1.3 watt power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy