StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4486
- Distrelec Article No.:
- 302-93-887
- Mfr. Part No.:
- 10056H-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR536.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR536.71 |
*price indicative
- RS Stock No.:
- 280-4486
- Distrelec Article No.:
- 302-93-887
- Mfr. Part No.:
- 10056H-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 10km | |
| Connection Port | LC | |
| Network Speed | 1000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 10km | ||
Connection Port LC | ||
Network Speed 1000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 10 km.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Less than 1.3 watt power consumption

