StarTech.com LC Transceiver Module, Full Duplex, 1Gbps
- RS Stock No.:
- 197-5243
- Distrelec Article No.:
- 302-94-134
- Mfr. Part No.:
- RX10KMSFPST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,112.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,112.55 |
*price indicative
- RS Stock No.:
- 197-5243
- Distrelec Article No.:
- 302-94-134
- Mfr. Part No.:
- RX10KMSFPST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | CE, FCC, LR, RoHS | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Network Speed | 1Gbps | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals CE, FCC, LR, RoHS | ||
Maximum Data Transfer Rate 10000Mbps | ||
Network Speed 1Gbps | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
- COO (Country of Origin):
- CN
StarTech.com Transceiver, 1310nm Wavelength, Single and Multimode Type - RX10KMSFPST
Use this transceiver from StarTech.com to deliver dependable 1GbE connectivity over fibre networks. It's a versatile option designed to work with all Juniper brand switches and routers. As it's hot-pluggable, you can tweak your existing network without reworking the cable infrastructure.
Two transfer modesCompatible with single-mode and multimode optical fibre, so you can choose the setup to suit your network.
Wide compatibilityWorks with MSA-compliant switches, including models from Netgear, D-Link, Supermicro, TP-Link, Ubiquiti and others that accept uncoded modules.
Easy troubleshootingBuilt-in DDM support reports information about the network to SNMP management tools, giving you quick status readings.
• Mean time between failures of over 53 million hours for reliable service
• 10km maximum transfer distance for long-range use
The Startech RX10KMSFPST is a Juniper RX10KMSFPST compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000Base-SX compliant networks, with a maximum distance of up to 10 km (43.5 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
What does a transceiver do?Transceiver modules connect devices to communication networks by transmitting and receiving data. You set them up by plugging them into an SFP port on a network switch or server.
Related links
- StarTech.com LC Single Mode Transceiver Module 1Gbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 1Gbps
- StarTech.com LC Multimode Transceiver Module 1Gbps
- StarTech.com LC Single Mode SFP Transceiver Module Full Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps

