StarTech.com Replacement Cartridge for Cassette Cleaner Fiber Connector Cleaning Cassette for Cleaning, 1

N

This image is representative of the product range

Subtotal (1 unit)*

MYR139.92

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.92

*price indicative

Sponsored
StarTech.com
RS Stock No.:
857-161
Mfr. Part No.:
FOCLEANERREFILL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Replacement Cartridge for Cassette Cleaner

Cleaner Type

Fiber Connector Cleaning Cassette

Application

Cleaning

Package Type

Box

Package Size

1

Size

1.9 x 1.9 x 0.8 mm

Standards/Approvals

No

Trade Name

StarTech

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy