HARTING SC to to SC Fibre Optic Cable Assembly, Light Blue, 200
- RS Stock No.:
- 744-446
- Mfr. Part No.:
- 33012412000006
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,748.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,748.67 |
*price indicative
- RS Stock No.:
- 744-446
- Mfr. Part No.:
- 33012412000006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 200 | |
| Connector Type A | SC | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | SC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 200 | ||
Connector Type A SC | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B SC | ||
Jacket Colour Light Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly designed for high-speed data transmission, featuring pre-assembled connectors on both ends. This product ensures reliable connectivity over a distance of 200 metres, making it Ideal for various industrial applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal signal loss
Multimode design supports multiple data channels for efficient communication
Cable length of 200 m allows for flexible installation in large areas
Light blue jacket colour aids in easy identification and organisation
Compliant with China RoHS, ELV Status, and Reach SVHC standards for safety
Durable construction ensures long-lasting performance in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.
Related links
- HARTING SC to to SC Fibre Optic Cable Assembly 60
- HARTING SC to to SC Fibre Optic Cable Assembly 50
- HARTING SC to to SC Fibre Optic Cable Assembly 40
- HARTING SC to to SC Fibre Optic Cable Assembly 25
- HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 6
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 10
