HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 90
- RS Stock No.:
- 737-506
- Mfr. Part No.:
- 33262310900015
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
MYR5,281.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,281.09 |
*price indicative
- RS Stock No.:
- 737-506
- Mfr. Part No.:
- 33262310900015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 90 | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS e | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 90 | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS e | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 90 m, it features LC connectors on both ends, ensuring reliable connectivity and performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication without signal degradation
Overmoulded construction enhances durability and strain relief
Cable length of 90 m allows flexibility in installation
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with China RoHS, ELV Status, and IEC 61076-3-106 standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV Status, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 90
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 18
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 5
