HellermannTyton Connectivity LC Duplex to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 694-802
- Mfr. Part No.:
- RNFTD12-LFLFS2-15.0M
- Manufacturer:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,221.71
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,221.71 |
*price indicative
- RS Stock No.:
- 694-802
- Mfr. Part No.:
- RNFTD12-LFLFS2-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Connector Type A | LC Duplex | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RNFTD | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Connector Type A LC Duplex | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RNFTD | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Fibre Cable is designed for modern data centre infrastructure, offering enhanced fibber density and exceptional connectivity options. This product not only supports the demands of high-bandwidth network architectures but also provides peace of mind with its pre-terminated and tested fibber assemblies. Crafted for efficiency, it enables effortless deployment and maximizes critical connectivity in today's high-speed environments. With Rapid deployment capabilities, the RapidNet ULTRA features a Compact design that optimally utilizes rack space, fully addressing future networking requirements with Advanced performance levels.
Available in ULTRA12 and ULTRA8 cassette footprints for flexible deployment options
Designed for efficient transitions into small form factor (SFF) connectivity
Pre-assembled cassette assemblies reduce the components required for installation
Integrated front patch cord management ensures streamlined organization
Ideal for enhancing operational efficiency in data centre environments
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 45 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
