HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m

Subtotal (1 unit)*

MYR1,255.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,255.36

*price indicative

RS Stock No.:
694-628
Mfr. Part No.:
FLC12S2-MFMFXY-15.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

15m

Number of Cores

12

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-10°C

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, 12 Cores - FLC12S2-MFMFXY-15.0M


This fibre optic cable provides singlemode connectivity for high-density installations, designed for patching and trunking in controlled environments. It features a yellow outer sheath and a low smoke zero halogen construction, enabling safer operation where smoke emission and toxic gases are a concern. The product operates across typical indoor temperature ranges and supports deployment where B2ca fire performance is required.

Features and Benefits:


• Twelve optical cores enabling compact multi-fibre links
• OS2 singlemode fibre supporting long-reach transmission
• Low Smoke Zero Halogen sheath reducing toxic emissions
• B2ca-rated construction meeting stringent reaction-to-fire needs
• Withstands -10°C to 70°C for reliable temperature tolerance

Applications


• Suitable for data centre backbone and rack-to-rack links
• Ideal for telecom rooms requiring low-smoke materials
• Used with optical patch panels in managed LAN environments
• Can be used for campus singlemode interbuilding connections

What environmental conditions can the cable tolerate during operation?


It remains functional within an ambient range from -10°C up to 70°C, accommodating chilled plant rooms and warmer equipment enclosures.

How does the sheath material affect installation safety?


The low smoke zero halogen jacket minimises harmful gas and dense smoke generation under fire, improving evacuation and equipment protection in confined spaces.

What optical performance class does the fibre belong to?


The cores use OS2 singlemode grade fibre, intended for low-loss, long-distance singlemode links in optical networks.

How many individual fibres are contained and how does that benefit cabling density?


There are twelve separate fibres, allowing multiple circuits in a single cable run to reduce conduit and tray usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy