StarTech.com LOOPBACKLCLC00DB LC Single Mode Duplex Plug, 0.3dB Insertion Loss
- RS Stock No.:
- 857-164
- Mfr. Part No.:
- LOOPBACKLCLC00DB
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR258.43
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR258.43 |
*price indicative
- RS Stock No.:
- 857-164
- Mfr. Part No.:
- LOOPBACKLCLC00DB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Plug | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 9/125μm | |
| Colour | Blue | |
| Insertion Loss | 0.3dB | |
| Housing Material | ABS | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 0.3in | |
| Standards/Approvals | IEC 61754-20 | |
| Depth | 2in | |
| Height | 0.6in | |
| Series | Loopback | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Plug | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 9/125μm | ||
Colour Blue | ||
Insertion Loss 0.3dB | ||
Housing Material ABS | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 0.3in | ||
Standards/Approvals IEC 61754-20 | ||
Depth 2in | ||
Height 0.6in | ||
Series Loopback | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com LOOPBACKLCLC00DB LC Single Mode Duplex Plug, 0.3dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss

