Wurth Elektronik Ferrite Bead 10.7 mm 10.7 mm (EMI Suppression Axial Ferrite Bead), 104 Ω impedance at 25 MHz, 160 Ω
- RS Stock No.:
- 332-438
- Mfr. Part No.:
- 74270093
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR22.76
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 + | MYR11.38 | MYR22.76 |
*price indicative
- RS Stock No.:
- 332-438
- Mfr. Part No.:
- 74270093
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 104Ω | |
| Impedance at 100 MHz | 160Ω | |
| Packaging | Tray & Carton | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 25mm | |
| Height | 10.7mm | |
| Depth | 17.5mm | |
| Standards/Approvals | EU&2015, 863, RoHS 2011, REACH EC1907, 2006 | |
| Diameter | 10.7mm | |
| Series | WE-AFB EMI | |
| Material | 4W620 | |
| Automotive Standard | No | |
| Application | Coaxial Cable, Wire, Multiconductor Wire, Wrapping Cable | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 104Ω | ||
Impedance at 100 MHz 160Ω | ||
Packaging Tray & Carton | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 25mm | ||
Height 10.7mm | ||
Depth 17.5mm | ||
Standards/Approvals EU&2015, 863, RoHS 2011, REACH EC1907, 2006 | ||
Diameter 10.7mm | ||
Series WE-AFB EMI | ||
Material 4W620 | ||
Automotive Standard No | ||
Application Coaxial Cable, Wire, Multiconductor Wire, Wrapping Cable | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 10.7 mm 10.7 mm (EMI Suppression Axial Ferrite Bead) 160 Ω
- Wurth Elektronik Ferrite Bead 10.7 mm 10.7 mm (EMI Suppression Axial Ferrite Bead), 107 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 4.8 mm 4.8 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
