Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-413
- Mfr. Part No.:
- 782013068250
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
MYR56.99
FREE delivery for orders over RM 500.00
In Stock
- Plus 400 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR11.398 | MYR56.99 |
| 50 + | MYR10.826 | MYR54.13 |
*price indicative
- RS Stock No.:
- 332-413
- Mfr. Part No.:
- 782013068250
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is a high-performance component designed to supress electromagnetic interference in axial cable assemblies. With a robust ferrite material and compatibility with cables it ensures reliable noise suppression for automotive and high-frequency applications.
Suitable for storage under less than 40 degree Celsius and less than 5 percent humidity
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik Ferrite Sleeve 28.5 mm 14.2 mm Diameter 8.2 mm
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 0.8 mm 17 mm
- Wurth Elektronik 4W1500 Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik Openable Ferrite Sleeve Key 13.2 mm Apertures: 1 18.8 mm
- Wurth Elektronik Openable Apertures: 1 Key 20 mm 30 mm 40 mm, For External Power
- Wurth Elektronik Ferrite Bead
