Laird Technologies Ferrite Bead (Cylindrical EMI Core), 31.12 x 15.93mm (1225), 68Ω impedance at 25 MHz, 140Ω impedance

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3484
Mfr. Part No.:
28B1225-000
Manufacturer:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

1225

Impedance at 25 MHz

68Ω

Impedance at 100 MHz

140Ω

Impedance at 300 MHz

270Ω

Type

Cylindrical EMI Core

Dimensions

31.12 x 15.93mm

Length

15.93mm

Diameter

31.12mm

Application

EMI Suppression

Material

Ferrite