Teng Tools FG13100 Hardened Rolled Steel Feeler Gauge 0.05 - 1.0mm, 13 Blades
- RS Stock No.:
- 103-009
- Mfr. Part No.:
- FG13100
- Manufacturer:
- Teng Tools
Subtotal (1 unit)**
MYR38.33
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR38.33 |
**price indicative
- RS Stock No.:
- 103-009
- Mfr. Part No.:
- FG13100
- Manufacturer:
- Teng Tools
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teng Tools | |
Number of Blades | 13 | |
Measurement Range | 0.05 - 1.0mm | |
Imperial or Metric | Metric | |
Blade Material | Hardened Rolled Steel | |
Select all | ||
---|---|---|
Brand Teng Tools | ||
Number of Blades 13 | ||
Measurement Range 0.05 - 1.0mm | ||
Imperial or Metric Metric | ||
Blade Material Hardened Rolled Steel | ||
Related links
- Teng Tools FG20200 Hardened Rolled Steel Feeler Gauge 0.05 - 1.0mm, 20 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- RS PRO Feeler Gauge 0.5 → 1mm, 13 Blades
- Starrett 173 MAT Steel Feeler Gauge, 13 Blades
- RS PRO Steel Feeler Gauge 0.5 → 1mm, 13 Blades
- CK T3527M 413 Steel Feeler Gauge, 13 Blades
- Starrett 173 MA Steel Feeler Gauge, 13 Blades
- Moore & Wright 391M-11-A Hardened Steel Feeler Gauge, 11 Blades