Nidec Components TF209 Series Fan Speed Controller for Use with Micro Blower TF029 Series, 2 A Max 24V dc, Variable
- RS Stock No.:
- 180-3036
- Mfr. Part No.:
- TF029B-1001-D
- Manufacturer:
- Nidec Components
Subtotal (1 unit)*
MYR590.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR590.69 |
*price indicative
- RS Stock No.:
- 180-3036
- Mfr. Part No.:
- TF029B-1001-D
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Fan Speed Controller | |
| For Use With | Micro Blower TF029 Series | |
| Speed Settings | Variable | |
| Maximum Current | 2A | |
| Output Configuration | Pulse Width Modulation | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | RoHS | |
| Series | TF209 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Fan Speed Controller | ||
For Use With Micro Blower TF029 Series | ||
Speed Settings Variable | ||
Maximum Current 2A | ||
Output Configuration Pulse Width Modulation | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals RoHS | ||
Series TF209 | ||
- COO (Country of Origin):
- CN
The drivers enable users to vary the speed of the motor by adjusting the control voltage of the external input.
Related links
- Nidec Components TF037 Series Fan Speed Controller for Use with Micro Blower TF037 Series Variable
- ebm-papst CGC Series Fan Speed Controller for Use with Ebm-Papst EC and DC Fans Variable
- ebm-papst A2P Interface Series Fan Speed Controller for Use with PWM Controlled DC Fans Variable
- Nidec Components TF037-1001-D Micro Blower Kit with Driver Comparator Motor Driver Board for Micro Blower TF037 Series
- Nidec Components TF029B Series Blower Centrifugal Fan 27 V dc DC Operation 41.5 mm x 49.44mm x 33.6
- Fan Speed Controllers
- Schneider Electric ClimaSys Series Fan Speed Controller for Use with Fan Variable
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps 3 A Max 230V, Variable
