RS PRO Fan Mount Fan Mount Rivet for use with Fans
- RS Stock No.:
- 172-0864
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR13.85
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR55.61
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR55.61 | MYR1.112 | - |
| 5 - 24 | MYR52.84 | MYR1.057 | MYR13.85 |
| 25 + | MYR43.50 | MYR0.87 | MYR302.75 |
*price indicative
- RS Stock No.:
- 172-0864
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fan Mount | |
| Accessory Type | Fan Mount Rivet | |
| For Use With | Fans | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fan Mount | ||
Accessory Type Fan Mount Rivet | ||
For Use With Fans | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Fan Mount Rivet 32,3mm 30A
Related links
- RS PRO Fan Mount Fan Mount Rivet for use with Fans
- RS PRO Fan Mount Fan Mount Rivet for use with Fan Housing
- RS PRO Fan Mount Fan Mount Rivet
- RS PRO Fan Mount Mounting Bracket for use with RS PRO Commercial Fan
- Essentra Fan Mount Multi-Fan Mount for use with Industry Standard DC Fans
- Greenwood Fan Mount Mounting Bracket for use with Unity dMEV Fan
- ABB Fan Mount Cloth for Filter for use with IS2 Enclosures For Automation, C2 Consolle - IP55
- Soler&Palau Fan Mount Mounting Accessory for use with TCBB/TCBT 400

