Schneider Electric ClimaSys Series Fan Filter
- RS Stock No.:
- 585-464
- Mfr. Part No.:
- NSYCAF92DG
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
MYR241.24
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR241.24 | MYR48.248 |
*price indicative
- RS Stock No.:
- 585-464
- Mfr. Part No.:
- NSYCAF92DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Product Type | Fan Filter | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Product Type Fan Filter | ||
Standards/Approvals RoHS | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric SmartFilter G2 is a compact and efficient filter designed to support ventilation systems in enclosures, ensuring optimal thermal management while maintaining effective airflow.
RoHS compliant
REACH compliant
Related links
- Schneider Electric ClimaSys Series Fan Filter for 120 mm Fans, Polyurethane Filter
- Schneider Electric ClimaSys Series Fan Filter for 220 x 220 mm Fans, Stainless Steel Filter 0.6 mm
- Schneider Electric ClimaSys Series Fan Filter 1.000 cm 1.000cm
- Schneider Electric ClimaSys Series Fan Filter, Stainless Steel Filter 8 mm
- Schneider Electric ClimaSys Series Fan Filter 47.5 cm 36.5cm 10 mm
- Schneider Electric ClimaSys Series Fan Filter for 228 x 228 mm Fans 200 mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223 mm (Cut-out) Fans, Stainless Steel Filter 8 mm
- Schneider Electric ClimaSys Series Filter, Polyurethane Filter
