Pfannenberg 11710001055 Series Fan Filter for 92 x 92mm Fans, Thermoplastic Frame, 109 x 109 x 23mm
- RS Stock No.:
- 497-535
- Mfr. Part No.:
- 11710001055
- Manufacturer:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-535
- Mfr. Part No.:
- 11710001055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 92 x 92mm | |
| Dimensions | 109 x 109 x 23mm | |
| Thickness | 19mm | |
| Frame Material | Thermoplastic | |
| Series | 11710001055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 92 x 92mm | ||
Dimensions 109 x 109 x 23mm | ||
Thickness 19mm | ||
Frame Material Thermoplastic | ||
Series 11710001055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust Filter is designed for effective ventilation and protection in industrial environments. It features a durable build, ensuring resistance against dust and water splashes. This exhaust filter is ideal for maintaining optimal airflow while safeguarding sensitive equipment. Its compact design makes it suitable for a wide range of applications where reliable filtration is essential. The patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold and the filter mat can be replaced easily and in seconds due to the optimized front cover.
IP54 Protection
Foam seal facilitates the installation
Standard filter
Dimension 92 x 92 mm
Light grey colour
cURus approved
EAC and CAS approved
Foam seal facilitates the installation
Standard filter
Dimension 92 x 92 mm
Light grey colour
cURus approved
EAC and CAS approved
Related links
- Pfannenberg PFA10000 Series Fan Filter for 92 x 92mm Fans 109 x 109mm
- Pfannenberg PFA Series Filter Fan for 93 x 93mm Fans 109 x 109 x 23mm
- Pfannenberg Fan Filter for 92 x 92mm Fans Thermoplastic Frame, 109 x 109mm
- Eaton xE?ect E-FAN Series Fan Filter for 92 x 92mm Fans Plastic Frame, 109 x 109 x 19mm
- Pfannenberg PTFA 60000 Series Fan Filter for 224 x 224mm Fans 414 x 414mm
- Pfannenberg PFA Series Fan Filter for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PFA 20000 Series Fan Filter for 125 x 125mm Fans 145 x 145mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
