Schneider Electric ClimaSys CA Series, Stainless Steel Filter, Steel Frame Fan Filter 0.6 mm
- RS Stock No.:
- 585-463
- Mfr. Part No.:
- NSYCAF130X110X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR128.29
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.29 |
*price indicative
- RS Stock No.:
- 585-463
- Mfr. Part No.:
- NSYCAF130X110X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Product Type | Fan Filter | |
| Thickness | 0.6mm | |
| Frame Material | Steel | |
| Filter Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Product Type Fan Filter | ||
Thickness 0.6mm | ||
Frame Material Steel | ||
Filter Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series ClimaSys CA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Anti-insect filter is a practical accessory designed to block insects while allowing effective ventilation in enclosures. Crafted for compatibility with ClimaSys ranges, it ensures robust performance.
RoHS compliant
REACH compliant
Related links
- Schneider Electric ClimaSys CA Series Fan Filter Steel Frame, 2150000.00 mm 98mm 0.6 mm
- Schneider Electric ClimaSys Series Fan Filter, Stainless Steel Filter 8 mm
- Schneider Electric ClimaSys Series Fan Filter for 220 x 220 mm Fans, Stainless Steel Filter 0.6 mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223 mm (Cut-out) Fans, Stainless Steel Filter 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter, 223 mm 212mm 8 mm
- Fandis FM/60 Series Fan Filter for 60 mm Fans Stainless Steel Filter Aluminium Frame, 60
- Schneider Electric ClimaSys CA Series Fan Filter, 291 mm 280mm 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223 mm Fans, 268 mm 212mm 8 mm
