RS PRO Fan Filter for 80mm Fans, Stainless Steel Filter, Aluminium Frame, 80 x 80mm
- RS Stock No.:
- 283-172
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR296.17
FREE delivery for orders over RM 500.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR296.17 | MYR29.617 |
*price indicative
- RS Stock No.:
- 283-172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 80mm | |
| Dimensions | 80 x 80mm | |
| Thickness | 3.5mm | |
| Frame Material | Aluminium | |
| Filter Material | Stainless Steel | |
| Length | 80mm | |
| Width | 80mm | |
| Mounting Hole Diameter | 4.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Fan Mounted Filter | ||
Fan Size 80mm | ||
Dimensions 80 x 80mm | ||
Thickness 3.5mm | ||
Frame Material Aluminium | ||
Filter Material Stainless Steel | ||
Length 80mm | ||
Width 80mm | ||
Mounting Hole Diameter 4.3mm | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 80 mm
Keep your axial fans safe from dust, dirt, and contaminants with these RS PRO fan filters. Designed with a combination of aluminium and stainless-steel materials, this high-quality fan filter ensures maximum durability and airflow. Its mesh screen provides an easy-to-fit filter that protects your fans from unwanted particles, offering quality protection for your dual-bearing axial fans.
Features and Benefits
Direct installation onto the fan housing: Simplifies setup and maintenance
Efficient filtering: Protects fans from dust and contaminants
Washable: Allows for easy cleaning and reuse
Efficient filtering: Protects fans from dust and contaminants
Washable: Allows for easy cleaning and reuse
Applications
Ideal for use in industrial environments where axial fans are employed, such as manufacturing facilities, data centres, and HVAC systems.
Additional Information
Filter Type: Fan Mounted Filter
Fan Size: 80 mm
Frame Material: Aluminium
Filter Material: Stainless Steel
Fan Size: 80 mm
Frame Material: Aluminium
Filter Material: Stainless Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fan Filter for 120mm Fans Aluminium Frame, 120 x 120mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- RS PRO Fan Filter for 80mm Fans ABS Frame, 80 x 80mm
- Essentra Fan Filter for 120mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 80mm Fans Stainless Steel Filter 80.6 x 80.6 x 12.5mm
- RS PRO Fan Filter for 60mm Fans Stainless Steel Filter, 60 x 60mm
- RS PRO Fan Filter for 172mm Fans Stainless Steel Filter, 182 x 4.2mm
- RS PRO Fan Filter for 120mm Fans Stainless Steel Filter, 120 x 120mm

