Eaton xEffect E-FAN Series Fan Filter, 119 x 119mm
- RS Stock No.:
- 244-701
- Mfr. Part No.:
- 167304 FILT2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR115.70
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.70 |
*price indicative
- RS Stock No.:
- 244-701
- Mfr. Part No.:
- 167304 FILT2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Filter Type | Replacement Filter | |
| Dimensions | 119 x 119mm | |
| Thickness | 17mm | |
| Series | xEffect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Filter Type Replacement Filter | ||
Dimensions 119 x 119mm | ||
Thickness 17mm | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton xEffect E-FAN Enclosures Switch & Controlgear Enclosure is designed to meet the demanding needs of modern electrical installations. This robust and versatile solution is engineered for efficiency, ensuring optimal performance in various environments. Its IP54 rating provides significant protection against dust and moisture, making it ideal for both indoor and outdoor applications. The enclosure is equipped with a high-quality, nonwoven filter system to enhance air circulation, effectively prolonging the lifespan of your equipment. With a compact design that values space without compromising functionality, this enclosure is perfect for a wide range of control gear applications. Built to facilitate ease of access, it showcases a user-friendly interface, ensuring maintenance and updates are straightforward. With a focus on reliability, the enclosure guarantees peace of mind for your electrical systems.
IP54 rating for enhanced protection against dust and moisture
Compact design that fits into tight spaces whilst ensuring efficient airflow
High-quality filter mat included for improved air circulation
Robust construction that withstands harsh ambient conditions
User-friendly design for easy maintenance and accessibility
Conforms to RoHS compliance, supporting eco-friendly practices
Suitable for various applications within switchgear environments
Compact design that fits into tight spaces whilst ensuring efficient airflow
High-quality filter mat included for improved air circulation
Robust construction that withstands harsh ambient conditions
User-friendly design for easy maintenance and accessibility
Conforms to RoHS compliance, supporting eco-friendly practices
Suitable for various applications within switchgear environments
Related links
- Eaton xEffect E-FAN Series Fan Filter, 116 x 108mm
- Eaton xEffect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Eaton xEffect E-FAN Series Fan Filter, 216 x 216mm
- Eaton xEffect E-FAN Series Fan Filter, 170 x 170mm
- Eaton xEffect E-FAN Series Fan Filter, 166 x 156mm
- Eaton xEffect E-FAN Series Fan Filter, 87 x 87mm
- Eaton xEffect E-FAN Series Fan Filter, 212 x 200mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
