Eaton xEffect E-FAN Series Fan Filter, 87 x 87mm
- RS Stock No.:
- 243-256
- Mfr. Part No.:
- 167303 FILT1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR92.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.34 |
*price indicative
- RS Stock No.:
- 243-256
- Mfr. Part No.:
- 167303 FILT1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Filter Type | Replacement Filter | |
| Dimensions | 87 x 87mm | |
| Thickness | 17mm | |
| Series | xEffect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Filter Type Replacement Filter | ||
Dimensions 87 x 87mm | ||
Thickness 17mm | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton innovative enclosure filter is engineered to enhance the performance of your E-FAN system, ensuring optimal air quality and efficiency. Designed with nonwoven filter pads, it caters to rigorous operational demands while providing robust protection against dust and debris. Its IP54 rating signifies a high level of ingress protection, making it suitable for diverse industrial environments where reliability is critical. The product is well-suited for various applications, from controlling air flow to maintaining the integrity of sensitive components within cabinets. With a compact dimension of 87 mm x 87 mm, it seamlessly integrates into your existing setup, making it an essential component for any serious developer or engineer looking for quality and dependability.
Enhances air quality by effectively filtering out particulate matter
Designed specifically for compatibility with Eaton's E-FAN systems
Robust construction ensures durability in demanding environments
Compact size allows for easy installation and increased space efficiency
IP54 rating ensures protection against water splashes and dust ingress
Nonwoven filter pads facilitate superior airflow while maintaining filtration standards
Lightweight design promotes ease of handling and installation
Designed specifically for compatibility with Eaton's E-FAN systems
Robust construction ensures durability in demanding environments
Compact size allows for easy installation and increased space efficiency
IP54 rating ensures protection against water splashes and dust ingress
Nonwoven filter pads facilitate superior airflow while maintaining filtration standards
Lightweight design promotes ease of handling and installation
Related links
- Eaton xEffect E-FAN Series Fan Filter, 216 x 216mm
- Eaton xEffect E-FAN Series Fan Filter, 119 x 119mm
- Eaton xEffect E-FAN Series Fan Filter, 170 x 170mm
- Eaton xEffect E-FAN Series Fan Filter, 166 x 156mm
- Eaton xEffect E-FAN Series Fan Filter, 212 x 200mm
- Eaton xEffect E-FAN Series Fan Filter, 116 x 108mm
- Eaton xEffect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic Frame, 145 x 145 x 26mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
