Eaton xEffect E-FAN Series Fan Filter, 216 x 216mm

Subtotal (1 unit)*

MYR172.19

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.19

*price indicative

RS Stock No.:
243-258
Mfr. Part No.:
167306 FILT4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Filter Type

Replacement Filter

Dimensions

216 x 216mm

Thickness

17mm

Series

xEffect E-FAN

COO (Country of Origin):
DE
The Eaton innovative e-fan enclosure encompasses a robust design to enhance the operational efficiency of your electrical systems. The Eaton xEffect E-FAN Enclosures cater to demanding requirements, offering a reliable solution for switch and controlgear applications. Engineered with nonwoven filter pads, this product guarantees optimal air circulation while maintaining essential protection from dust and moisture. With its compact dimensions and lightweight construction, it seamlessly integrates into existing setups without compromising on performance. This enclosure not only meets but exceeds contemporary compliance standards, ensuring peace of mind in every installation. Its versatile functionality is complemented by a stylish grey finish, making it an aesthetically pleasing addition to any industrial environment.

Designed with IP54 protection to withstand challenging environments
Utilises G3 filter class for effective air filtration
Constructed from durable materials to ensure longevity
Lightweight design facilitates easy installation and maintenance
Operates efficiently within a wide temperature range
Includes multiple filter pads for enhanced service life
Meets RoHS compliance for environmentally conscious use

Related links