Honeywell Safety 2m Lanyard Karabiner
- RS Stock No.:
- 104-0895
- Mfr. Part No.:
- 1031452
- Manufacturer:
- Honeywell Safety
View all Fall Arrest Lanyards
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR473.61
units | Per Unit |
1 + | MYR473.61 |
- RS Stock No.:
- 104-0895
- Mfr. Part No.:
- 1031452
- Manufacturer:
- Honeywell Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
PSS Web Shock Lanyard
<B>LANYARD:</B>
<B>SHOCK ABSORBER:</B>
<B>SCAFF HOOK:</B>
<B>KARABINER:</B>
Standards
Specifications
Attribute | Value |
Harness Connection | Karabiner |
Extended Length | 2m |