Miller 1 m Fall Arrest Lanyard Screw 1 Screwgate Karabiner CS20
- RS Stock No.:
- 104-0896
- Mfr. Part No.:
- 1031453
- Manufacturer:
- Miller
Subtotal (1 unit)*
MYR375.78
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR375.78 |
*price indicative
- RS Stock No.:
- 104-0896
- Mfr. Part No.:
- 1031453
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Extended Length | 1m | |
| Product Type | Lanyard | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | 1 Screwgate Karabiner CS20 | |
| Karabiner Type | Screw | |
| Anchorage End Connection | Steel Scaffold Hook | |
| Lanyard Material | 3 Strand Polyamide Rope | |
| Standards/Approvals | EN 354 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Extended Length 1m | ||
Product Type Lanyard | ||
Lanyard Use Fall Arrest | ||
Harness Connection 1 Screwgate Karabiner CS20 | ||
Karabiner Type Screw | ||
Anchorage End Connection Steel Scaffold Hook | ||
Lanyard Material 3 Strand Polyamide Rope | ||
Standards/Approvals EN 354 | ||
RoHS Status: Exempt
Honeywell Safety Lanyard, 3-Strand PA Rope, 2200daN Breaking Strength - 1031453
When working at heights, lawfully arrest a fall with this lanyard from Honeywell Safety. It features a robust three-strand PA rope with a breaking strength of more than 2200daN, so it will lend you a hand if you slip. This dependable accessory has steel connectors that can brave wear and mechanical impact to serve you reliably for a long time. A rope length of 1m gives you enough freedom of movement to do your job comfortably.
Features & Benefits
• Easy clip-on installation means there's no need for tools, saving you time and effort
• Broad operating temperature range between -30°C and +50°C for use in challenging conditions
Applications
• High-rise window cleaning
• Marine industry
• Construction sites
How do I maintain this lanyard?
To keep this component in top shape, clean it regularly with water and mild soap.
