Honeywell Safety 2m Lanyard Karabiner
- RS Stock No.:
- 104-0894
- Mfr. Part No.:
- 1031451
- Manufacturer:
- Honeywell Safety
View all Fall Arrest Lanyards
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR335.83
units | Per Unit |
1 + | MYR335.83 |
- RS Stock No.:
- 104-0894
- Mfr. Part No.:
- 1031451
- Manufacturer:
- Honeywell Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
PSS Restraint Lanyard WK Position 2 m
<B>ROPE:</B>
<B>TWIST LOCK KARABINERS:</B>
Standards
Specifications
Attribute | Value |
Harness Connection | Karabiner |
Extended Length | 2m |