Schneider Electric Grey Galvanised Steel Blanking Plate

Subtotal (1 unit)*

MYR449.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR449.07

*price indicative

RS Stock No.:
256-6871
Mfr. Part No.:
NSYOPB6UTPN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blanking Plate

Colour

Grey

Material

Galvanised Steel

Range

Actassi

Standards/Approvals

REACH free of SVHC

RoHS Status: Exempt

COO (Country of Origin):
RO
The Schneider Electric blanking plate for enclosure available in grey color.

Number of rack unit 6U

Net weight 2 Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy