Legrand White 2 Gang Plastic Plug Faceplate & Mounting Plate

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR367.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR367.50-
10 +MYR359.792%

*price indicative

RS Stock No.:
145-3022
Mfr. Part No.:
0 775 95
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Faceplate & Mounting Plate

Number of Gangs

2

Colour

White

Material

Plastic

Width

38mm

Depth

45mm

Outlet Type

Plug

Finish

Gloss

Screwed/Screwless

Screwless

Height

45mm

Standards/Approvals

RoHS

Series

MOSAIC

Fixing Standard

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy