TUK Limited White Faceplate ABS Faceplate
- RS Stock No.:
- 754-244
- Mfr. Part No.:
- KPR1-6Wh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR2.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR2.48 | - |
| 10 - 24 | MYR2.28 | 8% |
| 25 + | MYR2.09 | 15% |
*price indicative
- RS Stock No.:
- 754-244
- Mfr. Part No.:
- KPR1-6Wh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Plate Type | Faceplate | |
| Colour | White | |
| Material | ABS | |
| Mount Type | Surface Mount | |
| Width | 25mm | |
| Finish | High Gloss | |
| Height | 38mm | |
| Standards/Approvals | UL | |
| Series | KPR | |
| For Use With | Keystone Jacks | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Plate Type Faceplate | ||
Colour White | ||
Material ABS | ||
Mount Type Surface Mount | ||
Width 25mm | ||
Finish High Gloss | ||
Height 38mm | ||
Standards/Approvals UL | ||
Series KPR | ||
For Use With Keystone Jacks | ||
- COO (Country of Origin):
- TW
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.
Manufactured from flame-retardant and UV-stable ABS material
Available in black and white with high-gloss finishes
Supplied with fixing screws for easy installation
Related links
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang Faceplate ABS Faceplate
- TUK Limited Black Blank Plate ABS Faceplate
- TUK Limited White ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Socket
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
