TUK Limited Black 2 Gang ABS Faceplate
- RS Stock No.:
- 754-136
- Mfr. Part No.:
- KP4Brbkbk
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR26.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR26.37 |
| 10 - 24 | MYR24.22 |
| 25 + | MYR21.87 |
*price indicative
- RS Stock No.:
- 754-136
- Mfr. Part No.:
- KP4Brbkbk
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Number of Gangs | 2 | |
| Colour | Black | |
| Material | ABS | |
| Width | 146mm | |
| Mount Type | Wall Mount | |
| Depth | 9.5mm | |
| Standards/Approvals | UL94V-0 | |
| Height | 86mm | |
| For Use With | Cables | |
| Series | KP4BR | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Number of Gangs 2 | ||
Colour Black | ||
Material ABS | ||
Width 146mm | ||
Mount Type Wall Mount | ||
Depth 9.5mm | ||
Standards/Approvals UL94V-0 | ||
Height 86mm | ||
For Use With Cables | ||
Series KP4BR | ||
- COO (Country of Origin):
- CN
The TUK Limited Brush Faceplates provide a clean and tidy exit for cables, making the outlet look more organized.
Available in Euro single gang (86 x 86mm) or Euro double gang (86 x 146mm) faceplates
Ideal for hiding untidy cables
Quick and simple to install
Related links
- TUK Limited Black 2 Gang Faceplate ABS Faceplate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited Black 1 Gang Faceplate ABS Faceplate
- TUK Limited Black, White 1 Gang Faceplate ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- TUK Limited Black ABS Faceplate
- TUK Limited Black Blank Plate ABS Faceplate
