Siemens Black 5 Gang Mounting Frame

Subtotal (1 unit)*

MYR328.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR328.82

*price indicative

RS Stock No.:
611-079
Mfr. Part No.:
5TG1115-0SB
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

5

Product Type

Mounting Frame

Colour

Black

Width

9mm

Range

DELTA miro

Standards/Approvals

RoHS, EAC, CE

Height

374mm

COO (Country of Origin):
DE
The Siemens miro Frame is a remarkable addition to any modern installation, boasting a sleek design that complements diverse décors. With its 5-fold configuration, this frame amalgamates elegance and functionality, making it a perfect choice for both residential and commercial environments. The frame is finished in a soft black tone, reminiscent of RAL 7016, which brings a contemporary flair to any setting. Moreover, its precise dimensions of 374x90 mm ensure a seamless fit within various wall spaces. This product not only serves aesthetic purposes but is constructed with durability in mind, promising longevity and reliability. Its compatibility with a range of Delta devices offers users flexibility and choice. Ideal for individuals seeking quality and refinement, the delta miro Frame stands as a testament to modern engineering.

Designed for easy integration into a variety of wall spaces

Soft black finish aligns with contemporary interior design trends

Durable construction ensures long-lasting performance

Compatible with a wide range of Delta devices for enhanced versatility

5-fold configuration allows for efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy