Siemens White 1 Gang TPE Cover Plate
- RS Stock No.:
- 610-697
- Mfr. Part No.:
- 5TG2057
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR70.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.27 |
*price indicative
- RS Stock No.:
- 610-697
- Mfr. Part No.:
- 5TG2057
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | TPE | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Height | 55mm | |
| For Use With | Modular jack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Colour White | ||
Material TPE | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Height 55mm | ||
For Use With Modular jack | ||
- COO (Country of Origin):
- DE
The Siemens electrical white cover plate is designed for seamless integration within modular jack support plates. This innovative solution combines functionality with a sleek appearance, making it a perfect addition for those seeking both aesthetics and practicality. Engineered to encapsulate modern design with robust materials, the cover plate offers a flush mounting style that ensures a tidy finish. Its thermoplastic composition not only enhances durability but also provides resistance to various environmental factors, ensuring long-lasting performance. With its suitability for modular jack connections, this product is particularly ideal for contemporary settings where functionality and style are paramount.
Designed specifically for use with modular jack support plates
Flush mounting type ensures a clean and professional look
Made from high-quality thermoplastic for enhanced durability
IP20 protection class offering basic protection against solid objects
Features a glossy appearance that complements modern interiors
Halogen-free material contributes to safer environmental standards
Compatible with various applications enhancing versatility
Screw mounting method ensures secure installation
Related links
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
