Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

MYR1,676.48

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,676.48

*price indicative

RS Stock No.:
127-630
Mfr. Part No.:
180488 XMN43W06C-XR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

600mm

Depth

90mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS

Series

XMN43W06C-XR

The Eaton front plate, compatible with NZM4, 3 poles, withdrawable plus remote operator, is designed to enhance the functionality of your electrical cabinet. With a width of 600mm and height of 640mm, this steel front plate features a powder coating for d

Steel construction with powder coating for a durable finish

Globally marketable product suitable for public consumption

Meets RoHS compliance standards for environmentally friendly operation

Related links