Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-352
- Mfr. Part No.:
- 180493 XM2N43W08C-XR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,563.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,563.15 |
*price indicative
- RS Stock No.:
- 127-352
- Mfr. Part No.:
- 180493 XM2N43W08C-XR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 2 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Depth | 100mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 2 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Depth 100mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable front plate suitable for enclosure building with a width of 800mm and height of 640mm. It is RoHS conform and made of high-quality steel with a powder coating finish, making it a long-lasting
RoHS conform and globally marketable ensuring compliance and quality standards are met
Steel material with powder coating finish for enhanced longevity and protection
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
